- N° de stock RS:
- 519-431
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 519-431
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Open Extension Bay
Additional bays may be fitted to either the left or right of a starter bay, and any number may be linked together.Dimensions 2.1m x 1m
Note
A rear cross-brace will be required for every six open bays ordered. See stock number 519-504
Caution
The maximum safe working load per shelf is 160kg, to be uniformly distributed in both directions, maximum load per bay 1200kg.Also: All runs of shelving require bracing. This must be in the form of a rear cross-brace assembly or a rear cladding kit and must be fitted at least one bay in six.
Note
A rear cladding kit will be required for each additional clad bay, and a rear cross-brace for every six open bays ordered.
Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with graphite grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.
Spécifications
Attribut | Valeur |
---|---|
System | Modular Shelving |
Component Type | Open Extension Bay |
Load Capacity | 1200kg |
Width | 1m |
Height | 2100mm |
Length | 1000mm |
Material | Steel |
Colour | Grey |
Depth | 400mm |