- N° de stock RS:
- 743-0483
- Référence fabricant:
- 3SB3501-0AA01
- Fabricant:
- Siemens
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 743-0483
- Référence fabricant:
- 3SB3501-0AA01
- Fabricant:
- Siemens
Législations et de normes
Non conforme
- Pays d'origine :
- CZ
Détails du produit
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
Latching or spring return versions
Protection rating of IP67
Latching or spring return versions
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Spécifications
Attribut | Valeur |
---|---|
Series | 3SB3 |
Cutout Diameter | 22mm |
Push Button Colour | Amber |
Push Button Shape | Round |
Push Button Actuation | Momentary |
Push Button Style | Round |
IP Rating | IP67 |