- N° de stock RS:
- 197-3302
- Référence fabricant:
- 3SU1030-3FB11-0AA0
- Fabricant:
- Siemens
Produit discontinué
Produit de remplacement
Siemens 3SU1 Series Black Push Button, 22mm Cutout, IP66, IP67, IP69K
57,70 €
la pièce
N° de stock RS: 197-3300
- N° de stock RS:
- 197-3302
- Référence fabricant:
- 3SU1030-3FB11-0AA0
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Siemens 3SU1 series is a round plastic black coloured quadruple pushbutton. Product line is made up of plastic of size 22mm. The operating temperature range is from -25°C to +70°C. The quadruple pushbutton mounting diameter is 22.3mm and mounting height is 18mm.
It has protection class of IP65, IP66
Degree of protection NEMA 1, 2, 3, 3R, 4, 4X
Maximum Operating frequency 3 600 1/h
Degree of protection NEMA 1, 2, 3, 3R, 4, 4X
Maximum Operating frequency 3 600 1/h
Spécifications
Attribut | Valeur |
---|---|
Series | 3SU1 |
Cutout Diameter | 22mm |
Push Button Colour | Black |
Push Button Material | Plastic |
IP Rating | IP66, IP67, IP69K |
- N° de stock RS:
- 197-3302
- Référence fabricant:
- 3SU1030-3FB11-0AA0
- Fabricant:
- Siemens