- N° de stock RS:
- 621-9143
- Référence fabricant:
- 9001TYK12
- Fabricant:
- Schneider Electric
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 621-9143
- Référence fabricant:
- 9001TYK12
- Fabricant:
- Schneider Electric
Législations et de normes
Détails du produit
Schneider Electric | Harmony 9001 K Series | Emergency Stop Push Button
Introducing the Harmony 9001 K series of E-Stop Push Buttons. This range of spring-return pushbuttons features the typical 'mushroom' head emergency stop shape. Reliable, durable and secure, the 9001 K series of emergency push button switches grants you reassurance in your workplace.
Harmony 9001 K series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
These mushroom head E-Stops come with the complete button head, fixing collar and contact block.
Harmony 9001 K series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
These mushroom head E-Stops come with the complete button head, fixing collar and contact block.
Features and benefits
Easy mountable, using a single installer (Self-maintaining of the head in its cut-out).
Clip-together component system (head, body, contact blocks).
Chromium plated metal, durable and easy to recycle
Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution.
Single locking screw, making the button easy to mount, reliable and secure.
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release.
High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts.
1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios.
Conformity to the highest industry standards for machine safety including:
- IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals.
- IP67, IP66, IP69K IP67 rated offering great water, chemical and oil resistance perfect for numerous applications.
Rated NEMA 1, 3, 4, 6, 12 & 13 - offering greater dust and damp proofing, perfect for harsh environments. Greater resistance to chemicals.
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security.
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
Schneider Green Premium product as standard across the 9001 K Emergency Stop Button range.
18-month manufacturer warranty with Schneider
Clip-together component system (head, body, contact blocks).
Chromium plated metal, durable and easy to recycle
Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution.
Single locking screw, making the button easy to mount, reliable and secure.
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release.
High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts.
1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios.
Conformity to the highest industry standards for machine safety including:
- IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals.
- IP67, IP66, IP69K IP67 rated offering great water, chemical and oil resistance perfect for numerous applications.
Rated NEMA 1, 3, 4, 6, 12 & 13 - offering greater dust and damp proofing, perfect for harsh environments. Greater resistance to chemicals.
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security.
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
Schneider Green Premium product as standard across the 9001 K Emergency Stop Button range.
18-month manufacturer warranty with Schneider
Applications
Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
Automotive industries (particularly with a lot of moving machinery & devices)
Energy distribution panels, public works, commercial buildings, airports.
Automotive industries (particularly with a lot of moving machinery & devices)
Energy distribution panels, public works, commercial buildings, airports.
Spécifications
Attribut | Valeur |
---|---|
Series | Harmony 9001K |
IP Rating | IP66 |
Cutout Diameter | 30mm |