Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection
- N° de stock RS:
- 288-3234
- Référence fabricant:
- E2E-X2D2-N 2M
- Fabricant:
- Omron
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-3234
- Référence fabricant:
- E2E-X2D2-N 2M
- Fabricant:
- Omron
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Series | E2E | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Series E2E | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
E2EX Shielded DC 3-wire Sensors
Omron E2EX series inductive proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Shielded
LED indication
3 wire DC
Shielded
The Omron proximity sensor is an inductive type with an M8 size and a shielded design. It has a sensing distance of 2 mm and operates on DC power. The sensor utilizes a 2-wire configuration and functions as a normally closed (NC) switch. Additionally, it comes with a 2 m cable for connection.
CE compliance
Useful to help prevent disconnection
Useful to help prevent disconnection
Liens connexes
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 22 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection
