- N° de stock RS:
- 201-9732
- Référence fabricant:
- R987497132
- Fabricant:
- Bosch Rexroth
Produit discontinué
- N° de stock RS:
- 201-9732
- Référence fabricant:
- R987497132
- Fabricant:
- Bosch Rexroth
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Bosch Rexroth Protective Screens are easy to assemble, durable and versatile and easily adaptable to workplace environments. Protective screens are playing an important part in social distancing as they could provide a safety barrier between people. The screens are anodised treated, so this creates a high resistance to chemicals that are used to sanitise and clean the surfaces
Benefits
• Effective virus control
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
Applications
• Offices
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
Note
This is the frame only
Spécifications
Attribut | Valeur |
---|---|
Product Type | Protective Screen Frame |
Height | 2000mm |
Width | 1000 mm, 2000mm |
Wheeled | No |
Mounting Type | Free Standing |
Thickness | 28mm |