- N° de stock RS:
- 799-8939
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 799-8939
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Soldering Stations AT60D
The AT60D soldering station is a smart, easy to use and efficient power unit designed with high definition LCD display and an updated and improved appearance from its predecessors. This cost efficient soldering station features a soldering iron with easy temperature calibration and a temperature range of 150°C to 450°C.
High definition LCD display
Soldering iron with easy temperature calibration
Temperature range of 150°C to 450°C
Soldering iron with easy temperature calibration
Temperature range of 150°C to 450°C
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Spécifications
Attribut | Valeur |
---|---|
Model Number | AT60D |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Tasks Supported | Soldering |
Wattage | 60W |
Input Voltage | 220V |
Soldering Tip Temperature | +450°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |