- N° de stock RS:
- 769-2855
- Référence fabricant:
- DCS391M2-QW
- Fabricant:
- DeWALT
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
600,07 €
(TVA exclue)
726,08 €
(TVA incluse)
Unité | Prix par unité |
1 + | 600,07 € |
- N° de stock RS:
- 769-2855
- Référence fabricant:
- DCS391M2-QW
- Fabricant:
- DeWALT
Législations et de normes
- Pays d'origine :
- BE
Détails du produit
18V XR Li-Ion Premium Circular Saw (DCS391).
18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor.
Features and Benefits
Ergonomic handle set with rubber overmold
3700 rotation per minute
Bevel capacity: 50°
Maximum depth of Cut @ 90°: 55mm
Maximum depth of Cut @ 45°: 42.1mm
Cast Magnesium base
Intelligent variable speed trigger
Lock-off switch
Electronic motor brake
Spindle lock for easy blade change
3700 rotation per minute
Bevel capacity: 50°
Maximum depth of Cut @ 90°: 55mm
Maximum depth of Cut @ 45°: 42.1mm
Cast Magnesium base
Intelligent variable speed trigger
Lock-off switch
Electronic motor brake
Spindle lock for easy blade change
Supplied with
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Hand-Held Circular Saw |
Corded/Cordless | Cordless |
Arbor Diameter | 20mm |
Brushed/Brushless Motor | Brushed |
Blade Diameter | 165mm |
Maximum Speed | 3700rpm |
Plug Type | Type C - Euro Plug |
Voltage Rating | 18V |
Series | DCS391M2 |
Battery Capacity | 4Ah |
Battery Type | Li-Ion |