- N° de stock RS:
- 454-7418
- Référence fabricant:
- 0674 00 21
- Fabricant:
- Legris
- N° de stock RS:
- 454-7418
- Référence fabricant:
- 0674 00 21
- Fabricant:
- Legris
Documentation technique
Législations et de normes
Détails du produit
Plastic Silencers
Comprehensive range of lightweight polyethylene silencers.
Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry
Prevents dirt ingress into valuable pneumatic circuitry
Spécifications
Attribut | Valeur |
---|---|
Threaded Inlet Connection | G 1/2 Male |
Inlet Connection Type | Threaded |
Material | PE |
Manufacturer Series | 0674 |
Type | Silencer |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 1/2 in |
Body Material | Polymer |
Standards Met | ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant |