- N° de stock RS:
- 418-1844
- Référence fabricant:
- TH593000601
- Fabricant:
- Saia-Burgess
Produit discontinué
- N° de stock RS:
- 418-1844
- Référence fabricant:
- TH593000601
- Fabricant:
- Saia-Burgess
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Emergency Stop Switch according to EN418
The emergency stop unit features standard 16.2mm dia. panel cut-out and positive break operation with >3mm contact separation in accordance with EN418. An Emergency Stop label is included which preserves the IP67 sealing. An adaptor kit which permits the switch to be retro-fitted in 22.5mm holes is also available (See stock no: 418-1844). Connection is by faston connectors 2.8 x 0.5mm.
Conforms to IEC 947-5-1/947-5-5
2N/C Contacts, 6A rating
2N/C Contacts, 6A rating
Approvals
VDE
Approvals
VDE