- N° de stock RS:
- 202-9542
- Référence fabricant:
- LT75-2
- Fabricant:
- Schneider Electric
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 202-9542
- Référence fabricant:
- LT75-2
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Schneider Electric Light Duty Cable Tray
Created and designed for light-duty applications, Schneider Electrics cable tray offer users a reliable cable management solution. Comprised of a strong UPVC material, they are a safe and open solution for routing cables and wires within an industrial or commercial environment.
Features & Benefits
- Option to mount the cable tray or suspend it from the ceiling, this will allow the cables and wires to be routed in and around a building easily and in an organised fashion
- Features a lip height of 25mm
- Aesthetically pleasing finish
- Available in other widths - 50mm 202-9520, 75mm 202-9542, 100mm 202-9558 and 150mm 202-9564
Approvals
-
Spécifications
Attribut | Valeur |
---|---|
Tray/Basket Type | Light Duty Tray |
Length | 2m |
Width | 75 mm |
Depth | 20mm |
Material | PVC |