- N° de stock RS:
- 191-9565
- Référence fabricant:
- DD120 KIT
- Fabricant:
- Leica
- N° de stock RS:
- 191-9565
- Référence fabricant:
- DD120 KIT
- Fabricant:
- Leica
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
The new Leica DD120 locator reduces the complexity normally associated with scanning for buried utilities. For construction professionals who need to know what is beneath their sites, the DD120 cable locator is a simple, intuitive locator designed to detect and avoid buried utilities up to 3M. The DD120s automated pinpointing process improves the detection of utilities, reduces utility damage and increases workforce safety. Included in the kit, 1 x DD120 locator, 1 x DA220 signal generator and 1 x heavy duty site bag.
Supplied with
1 x DA220 Signal Generator, 1 x DD120 Locator, 1 x Heavy Duty Site Bag
Spécifications
Attribut | Valeur |
---|---|
Cable Detection Depth | 3m |
Best Depth Accuracy | ±5% |
Depth Indicator | Yes |
Live AC Conductor Indicator | Yes |
Measurement Mode | Genny, Power, Radio |
Battery Life | 15 h |
Battery Type | AA |
Power Source | Battery |
Weight | 2.7kg |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |