- N° de stock RS:
- 121-3975
- Fabricant:
- RS PRO
- N° de stock RS:
- 121-3975
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO 12 Fibre 6 Port External Termination Box
A compact wall mounted external termination box for use with residential buildings or small businesses with room for up to 12 fibre connections. Designed with an integrated splice tray allowing blown fibre or conventional fibres to be spliced to pigtails for optical network connection.
The fibre outlet box has a rear exit and entry cable position enabling pigtail fibres or patch cords to be routed through the external wall fabric to the box and are protected by a 25mm diameter conduit. In cases of larger networks the fibre box can also be used as a transition point between internal and external cable.
Constructed from flame retardant ABS for a hardwearing build resistant to accidental impact and fire damage, UV protected against aging and complete with a removable cover and seal for easy access. Supplied with all the fixing screws the RS PRO external fibre termination box is a professional and durable fibre box that is easy to install and will provide years of reliable service.
Suitable for a wide range of applications including data centres, telecommunication networks, offices and small businesses.
Features and Benefits
- 12 fibre termination box
- 6 ports
- Compatible with Blown Fibre
- Compact design
- IP55 rated
- ABS box and splice tray
- Weight of 570g
Standards and Approvals: BS EN 60068-2, IEC 60068-2
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Termination Box |
Number of Ports | 6 |
Dimensions | 220 x 150 x 50mm |
Height | 50mm |
Length | 220mm |
Width | 150mm |