- N° de stock RS:
- 176-0800
- Référence fabricant:
- TE0720-03-1CFA
- Fabricant:
- Trenz Electronic GmbH
Produit discontinué
- N° de stock RS:
- 176-0800
- Référence fabricant:
- TE0720-03-1CFA
- Fabricant:
- Trenz Electronic GmbH
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is SoC modules integrating a Xilinx Zynq-7020, a gigabit Ethernet transceiver, 8Gbit (1Gb) DDR3 SDRAM with a 32-bit width, 32Mb flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged high-speed stacking strips provide a large number of configurable I/Os. All this on a tiny footprint, smaller than a credit card. It is used for industrial applications.
Features and Benefits:
10/100/1000 tri-speed Gigabit Ethernet transceiver (PHY), SGMII accessible on a board-to-board connector
32-bit-wide 1Gb DDR3 SDRAM
8Gb e. MMC
ARM dual-core Cortex-A9 MPCore
Plug-on module with 2 x 100-pin and 1 x 60-pin high-speed hermaphroditic strips
QSPI flash memory 32Mb
Rugged for high shock and vibration
USB 2.0 high-speed ULPI transceiver
32-bit-wide 1Gb DDR3 SDRAM
8Gb e. MMC
ARM dual-core Cortex-A9 MPCore
Plug-on module with 2 x 100-pin and 1 x 60-pin high-speed hermaphroditic strips
QSPI flash memory 32Mb
Rugged for high shock and vibration
USB 2.0 high-speed ULPI transceiver
Certifications:
WEEE
Spécifications
Attribut | Valeur |
---|---|
Kit Name | 1 GByte DDR3, 8 GByte e.MMC, SoC Module with Xilinx Zynq XC7Z020 |
Kit Classification | Module |