- N° de stock RS:
- 221-8535
- Référence fabricant:
- 45686335
- Fabricant:
- WIKA
Produit discontinué
- N° de stock RS:
- 221-8535
- Référence fabricant:
- 45686335
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The Wika Instruments electronic pressure switch with display used for sanitary applications. It has robust LED display which is designed using 9 mm high characters. Measuring range is -1 to +3 bar.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
Spécifications
Attribut | Valeur |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 3bar |
Accuracy | 1 % |
Output Type | PNP |
Series | PSA-31 |
Supply Voltage | 15 → 35 V |
Interface | IO-Link |
IP Rating | IP67 |