- N° de stock RS:
- 221-8421
- Référence fabricant:
- 14122690
- Fabricant:
- WIKA
- N° de stock RS:
- 221-8421
- Référence fabricant:
- 14122690
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Wika Instruments pressure transmitter of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and is suitable for applications ranging from general machine building to high-pressure applications. M
Made up of stainless steel
Mostly used in chemical, petrochemical industry, machine building
Mostly used in chemical, petrochemical industry, machine building
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | ±0.5 % |
Output Type | Analogue 4 → 20 mA |
Media Measured | Gas, Oil |
Series | IS-3 |
Supply Voltage | 24 V |
IP Rating | IP65 |