- N° de stock RS:
- 803-5688
- Référence fabricant:
- 750PA27
- Fabricant:
- Fluke
En cours d'approvisionnement -expédition le 28/08/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
2 299,00 €
(TVA exclue)
2 781,79 €
(TVA incluse)
Unité | Prix par unité |
1 + | 2 299,00 € |
- N° de stock RS:
- 803-5688
- Référence fabricant:
- 750PA27
- Fabricant:
- Fluke
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Fluke 750P Series Pressure Modules
The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.
0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
Supplied with
Manual, traceable calibration certificate, adapters
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Absolute Pressure Module |
For Use With | 725, 726, 750 Series |
Calibrated | RSCAL |
Model Number p | 750PA27 |
Pressure Port Type | Absolute |
Pressure Range | 0 to 300 psi |
Maximum Pressure | 300psi |