- N° de stock RS:
- 136-3625
- Référence fabricant:
- TR-315E+
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 136-3625
- Référence fabricant:
- TR-315E+
- Fabricant:
- 3M
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PL
Détails du produit
3M™ Versaflo™ Powered Air Starter Kit, TR-315E+
Versaflo TR-315E+ provides you with a complete Powered Air Turbo Respirator starter kit. Easy to use the respirator provides a versatile system excellent for use within particulate environments. The TR-315+ is lighter and thinner than other belt-mounted units and the slim design is excellent when wearing in tight spaces. The unit fits snugly to your back and weighs 1135 g including the particulate filter, high capacity batter and belt. Easy and simple to maintain with the battery, filter and pre-filter changed by hand plus the belt and turbo unit are easily cleaned. With an IP rating IP53, brushless motor, window on the turbo to identify the filter plus the starter kit that can also be used within a decontamination shower.
TR-315+ Starter Kit Includes
TR-302E+ Turbo
TR-3712E P Particulate Filter
TR-3600 Pre-Filter
TR-362 x 2 Spark Arrestors
TR-352 Standard Belt
TR-332 High Capacity Battery Pack
TR-341E Single Station Battery Charger Kit
BT-30 Self Adjusting Breathing Tube
TR-971 Airflow Indicator
Features and Benefits
Two selectable flow rates to maximise comfort: 185l/mn and 205l/mn
Lightweight and balanced design for comfort
Battery charge status, particulate filter loading status during use
High efficiency filter captures hazardous dust, mist and fumes plus option for nuisance level gases and vapours
IP 53 rated, suitable for use in decontamination showers
Approved to EN12941, TH2 or TH3 depending on head top
Lightweight and balanced design for comfort
Battery charge status, particulate filter loading status during use
High efficiency filter captures hazardous dust, mist and fumes plus option for nuisance level gases and vapours
IP 53 rated, suitable for use in decontamination showers
Approved to EN12941, TH2 or TH3 depending on head top
Typical Applications
Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.
Manufacturing
Wood working
Surface preparation
Food and beverage
Metal working
Pharmaceutical
FAQs
The Value of an Air Powered Respirator?
With half face respirators costing a few pound and full face units range from £5 to £190 not including any filters or cartridges. A complete Powered Air Purifying Respirator kit usually consists of face piece or hood, connecting tubes, battery pack and fan/filter holder. With the kit costing anywhere from £200 to £650, its an expensive piece of equipment when other options are available. However it has two benefits, the kit will fully protect the user and extra comfort from cooling air, ensures the users health and increase productivity.
What is the difference between a powered air filter and a compressed air filter?
Controlled respirator systems protect the user from environmental challenges by controlling the air that they breath. The powered respirator can use a fan to draw contaminated air through a filter making it safe to breathe for the user. A compressed air system feeds uncontaminated air from a compressor system.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Spécifications
Attribut | Valeur |
---|---|
Mode of Operation | Powered |
Series | TR-300+ |
Accessory Type | Kit |
Respirator Product Type | Respirator Starter Kit |
Number of Filters | 2 |
Standards Met | EN 12941, TH2, TH3 |