- N° de stock RS:
- 236-1969
- Référence fabricant:
- CL3.BA1820
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 236-1969
- Référence fabricant:
- CL3.BA1820
- Fabricant:
- Facom
Législations et de normes
Non conforme
- Pays d'origine :
- CN
Détails du produit
The Facom 2.0Ah Li-Ion battery pack is significantly smaller and lighter than 3.0Ah or 5.0Ah packs for applications where ergonomics are more important than runtime and has led indicator which helps manage pack charging.
Glass filled nylon plastics offer improved chemical and grease resistance
Rubber over mould on housing for abrasion resistance
Rubber over mould on housing for abrasion resistance
Spécifications
Attribut | Valeur |
---|---|
Series | CL3.BA1820 |
Battery Type | Li-Ion |
For Use With | DEWALT |
Charger Voltage | 18V |