- N° de stock RS:
- 144-3207
- Référence fabricant:
- 1600A011A9
- Fabricant:
- Bosch
48 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
51,47 €
(TVA exclue)
62,28 €
(TVA incluse)
Unité | Prix par unité |
1 + | 51,47 € |
- N° de stock RS:
- 144-3207
- Référence fabricant:
- 1600A011A9
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Bosch GAX Dual Charger with USB port
The GAX 18 V-30 Dual bay charger is designed for trade professionals in mind. Providing recharge functions for two different voltage batteries and USB port to charge smaller devices. The dual charger ensures fast charging for battery 1 and then battery 2, using a first come first serve basis. In addition to full human to machine interface that indicates when the fast charging mode is finished. While maintaining constant charge of your smaller devices. So you can use your power tools efficiently and save time, between each use.
Features and Benefits
Dual charger for 10.8 V and 18 V batteries
USB Port charger (max 2.1 A charging current)
New 80% Full HMI
Wall mounting option
USB Port charger (max 2.1 A charging current)
New 80% Full HMI
Wall mounting option
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
Spécifications
Attribut | Valeur |
---|---|
Series | GAX 18V-30 |
Battery Type | Li-Ion |
For Use With | Bosch Cordless Power Tools |
Charger Voltage | 12 V, 18 V |
Charger Current | 3A |
Plug Type | Type C - Euro Plug |