- N° de stock RS:
- 825-9200
- Référence fabricant:
- BTS3046SDLATMA1
- Fabricant:
- Infineon
Produit discontinué
- N° de stock RS:
- 825-9200
- Référence fabricant:
- BTS3046SDLATMA1
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
Statut RoHS : Exempté
Détails du produit
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Easy drop in replacements
Spécifications
Attribut | Valeur |
---|---|
Power Switch Type | Low Side Switch |
Power Switch Topology | Low Side |
Switch On Resistance | 50mΩ |
Maximum Operating Supply Voltage | 60 V |
Maximum Operating Current | 3.6A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.5 x 6.22 x 2.3mm |