Chauvin Arnoux CA8336 Power Quality Analyser RS Calibration

  • N° de stock RS 911-9901
  • Référence fabricant P01160591EUR
  • Fabricant Chauvin Arnoux
Documentation technique
Législations et de normes
Statut RoHS non applicable
Pays d'origine : FR
Détails du produit

CA8336 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8336 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

For sizing electrical installations or troubleshooting switching faults, the CA 8336 Power Quality Analyser is equipped with Inrush and TrueInrush functions
The CA 8336 captures and records all the parameters, transients, alarms and waveforms simultaneously
Large colour TFT screen for easy reading
TRMS AC+ DC voltage up to 1000 V
TRMS AC+ DC current: 5 mA to 10 kA depending on sensors
Frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, TEP, toe, Joule
Harmonics from 0 to the 50th order, phase, expert mode
Transients: up to 210
Flicker (Pst and Plt)
Inrush with waveform over a period >10 minutes
TrueInrush function
Recording of a selection of parameters at the maximum sampling rate for 2 weeks to several years
Alarms: 10000 of 40 different types
Peak detection
Vectorial representation
Available in more than 27 languages
IP53 / IK08
USB communication
IEC 61000-4-30 Class B Current clamps are available separately

Note

Battery Pack included

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Spécifications
Attribut Valeur
Absolute Maximum Current Measurement 100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac
Number of Phases 1, 3
Maximum Voltage 1000V
Display Type TFT LCD
Calibrated RSCAL
Measurement Type Current, Inrush Current, Voltage
Measurement Standards IEC 610101
Interface Type USB
Power Source Battery, Mains
Battery Type Rechargeable NiMH
Battery Life 13 h
Dimensions 240 x 180 x 55mm
Weight 1.9kg
Height 55mm
Maximum Frequency 69Hz
Length 240mm
Width 180mm
Model Number p CA8336
Minimum Frequency 40 Hz
En cours d'approvisionnement -expédition le 10/11/2020, pour livraison dès le lendemain
Prix Each
4.004,00
(TVA exclue)
4.844,84
(TVA incluse)
Unité
Prix par unité
1 +
4.004,00 €