- N° de stock RS:
- 222-2187
- Référence fabricant:
- MAX17640C12EVKIT#
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 222-2187
- Référence fabricant:
- MAX17640C12EVKIT#
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
The Maxim Integrated MAX17640B evaluation kits EV kits provide proven designs to evaluate the performance of the MAX17640B high-voltage, high-efficiency, synchronous step-down DC-DC converters. The MAX17640C converter operates over a 15V to 60V input range and can deliver up to 400mA at an adjustable 12V output.
Operates up to 60V input supply
Overcurrent and over temperature protection
Fully assembled and tested
Overcurrent and over temperature protection
Fully assembled and tested
Spécifications
Attribut | Valeur |
---|---|
Power Management Function | DC-DC Converter |
For Use With | DC-DC Converter |
Kit Classification | Evaluation Kit |
Featured Device | MAX17640CCATA+ |
Kit Name | MAX17640C12EVKIT# |
- N° de stock RS:
- 222-2187
- Référence fabricant:
- MAX17640C12EVKIT#
- Fabricant:
- Maxim Integrated