- N° de stock RS:
- 203-5893
- Référence fabricant:
- MAXM17630EVKIT#
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 203-5893
- Référence fabricant:
- MAXM17630EVKIT#
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
The Maxim Integrated MAXM17630 evaluation kits (EV kits) provide a proven design to evaluate the performance of MAXM17630 module. The module operates over a wide input range from 4.5V to 36V and delivers up to 1A output current. The modules are configured to demonstrate optimum performance and component sizes in this EV kit.
Enable/UVLO Input, Resistor-Programmable UVLO Threshold
Selectable PWM, PFM, and DCM Modes of Operation
Provision to synchronize the Modules to an External Clock Source
Low-Profile, Surface-Mount Components
Proven PCB Layout
Fully Assembled and Tested
Active-Low RESET Outputs, with Pull-up Resistor to Respective VCC
Complies with CISPR22(EN55022) Class B Conducted and Radiated Emissions
Selectable PWM, PFM, and DCM Modes of Operation
Provision to synchronize the Modules to an External Clock Source
Low-Profile, Surface-Mount Components
Proven PCB Layout
Fully Assembled and Tested
Active-Low RESET Outputs, with Pull-up Resistor to Respective VCC
Complies with CISPR22(EN55022) Class B Conducted and Radiated Emissions
Spécifications
Attribut | Valeur |
---|---|
Power Management Function | Power Supply |
For Use With | MAXM17630 |
Kit Classification | Evaluation Kit |
Featured Device | MAXM17630EVKIT# |
Kit Name | MAXM17630EVKIT |