- N° de stock RS:
- 203-5892
- Référence fabricant:
- MAXM17537EVKIT#
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 203-5892
- Référence fabricant:
- MAXM17537EVKIT#
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
The Maxim Integrated Himalaya series of voltage regulator ICs and power modules enable cooler, smaller, and simpler power supply solutions. The MAXM17537EVKIT# 15V-output evaluation kit (EV kit) is a demonstration circuit of the MAXM17537 60V, 3A high-efficiency, current-mode, synchronous step-down DC-DC switching power module. The EV kit operates over a wide input-voltage of 19V to 60V and provides up to 3A load current with a 15V-output voltage. The EV kit is programmed to switch at a frequency of 700kHz.
Wide 19V to 60V Input Range
Highly Integrated Solution with Built-In Shielded Inductor
Programmed 15V Output, Up to 3A Output Current
700kHz Switching Frequency
MAXM17537 Offers High 95.6% Efficiency (VIN = 24V, VOUT = 15V, IOUT = 2A)
All Ceramic Capacitors and Ultra-Compact Solution
Selectable PWM, DCM, and PFM Modes
Programmable 4ms Soft-Start Time and Prebias Start-up
Highly Integrated Solution with Built-In Shielded Inductor
Programmed 15V Output, Up to 3A Output Current
700kHz Switching Frequency
MAXM17537 Offers High 95.6% Efficiency (VIN = 24V, VOUT = 15V, IOUT = 2A)
All Ceramic Capacitors and Ultra-Compact Solution
Selectable PWM, DCM, and PFM Modes
Programmable 4ms Soft-Start Time and Prebias Start-up
Spécifications
Attribut | Valeur |
---|---|
Power Management Function | DC-DC Converter |
For Use With | MAXM17537 |
Kit Classification | Evaluation Kit |
Featured Device | MAXM17537EVKIT# |
Kit Name | MAXM17537EVKIT |
- N° de stock RS:
- 203-5892
- Référence fabricant:
- MAXM17537EVKIT#
- Fabricant:
- Maxim Integrated