- N° de stock RS:
- 196-4372
- Référence fabricant:
- S6SBP202A1FVA1001
- Fabricant:
- Infineon
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
36,96 €
(TVA exclue)
44,72 €
(TVA incluse)
Unité | Prix par unité |
1 + | 36,96 € |
- N° de stock RS:
- 196-4372
- Référence fabricant:
- S6SBP202A1FVA1001
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
Détails du produit
S6SBP202A1FVA1001 is the evaluation kit for primary power block for automotive.
S6BP202A is a 1ch Buck-boost DC/DC converter IC with four built-in switching FETs. This IC is able to supply up to 2.4A of load current within the very wide range from 2.5V to 42V in the input voltage. This IC has an operation mode that is automatically changed to PFM operation during low load, which can achieve super-high efficiency with a very low quiescent current 20 μA. It is possible to provide stable output voltage from an automotive cold cranking and load dump, up to 42V, conditions within 1 ms transition time. As a result, this IC is suitable for power supply solutions of automotive and Industrial applications.
S6BP202A is a 1ch Buck-boost DC/DC converter IC with four built-in switching FETs. This IC is able to supply up to 2.4A of load current within the very wide range from 2.5V to 42V in the input voltage. This IC has an operation mode that is automatically changed to PFM operation during low load, which can achieve super-high efficiency with a very low quiescent current 20 μA. It is possible to provide stable output voltage from an automotive cold cranking and load dump, up to 42V, conditions within 1 ms transition time. As a result, this IC is suitable for power supply solutions of automotive and Industrial applications.
Spécifications
Attribut | Valeur |
---|---|
For Use With | Automotive Primary Power Block |
Kit Classification | Evaluation Kit |
Featured Device | S6BP202A1F |
Kit Name | Evaluation Kit |
- N° de stock RS:
- 196-4372
- Référence fabricant:
- S6SBP202A1FVA1001
- Fabricant:
- Infineon