- N° de stock RS:
- 196-1843
- Référence fabricant:
- STEVAL-ISA096V1
- Fabricant:
- STMicroelectronics
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
44,61 €
(TVA exclue)
53,98 €
(TVA incluse)
Unité | Prix par unité |
1 - 1 | 44,61 € |
2 - 4 | 43,41 € |
5 - 9 | 42,26 € |
10 - 24 | 41,18 € |
25 + | 40,15 € |
- N° de stock RS:
- 196-1843
- Référence fabricant:
- STEVAL-ISA096V1
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The STEVAL-ISA096V1 is a switched mode power supply (SMPS) demonstration board. This non-isolated SMPS is designed in a buck-boost topology and is capable of delivering up to 2 W of output over a wide input voltage range. This board also offers the user the possibility of adapting the circuit to specific needs, thanks to an available free PCB area.
The SMPS generates 12 V of nominal output voltage.
The STEVAL-ISA096V1 demonstration board is based on the VIPer06, a monolithic converter that integrates an 800 V avalanche-rugged MOSFET and PWM controller in one package, offering a cost-effective and space-saving solution.
The SMPS generates 12 V of nominal output voltage.
The STEVAL-ISA096V1 demonstration board is based on the VIPer06, a monolithic converter that integrates an 800 V avalanche-rugged MOSFET and PWM controller in one package, offering a cost-effective and space-saving solution.
Input voltage: Vin: 85 ∼ 264 Vrms, f: 45 ∼ 66 Hz
Output voltage: -12 Vdc ± 10%, 150 mA
Standby < 30 mW at 264 Vac
Short-circuit: protected
PCB type and size: FR4 single-side 35 μm, 32 x 90 mm
Isolation: isolated 4 kV/8 mm
Output voltage: -12 Vdc ± 10%, 150 mA
Standby < 30 mW at 264 Vac
Short-circuit: protected
PCB type and size: FR4 single-side 35 μm, 32 x 90 mm
Isolation: isolated 4 kV/8 mm
Spécifications
Attribut | Valeur |
---|---|
Power Management Function | Power Supply |
For Use With | Switched Mode Power Supply |
Kit Classification | Evaluation Board |
Featured Device | Viper06 |
Kit Name | Demonstration Board |
- N° de stock RS:
- 196-1843
- Référence fabricant:
- STEVAL-ISA096V1
- Fabricant:
- STMicroelectronics