- N° de stock RS:
- 196-1834
- Référence fabricant:
- STEVAL-ISA063V2
- Fabricant:
- STMicroelectronics
Ce produit n’est pas disponible à la commande pour le moment.
Malheureusement, ce produit n'est pas disponible en stock pour le moment. Nous ne pouvons accepter la prise de commande sur cette référence.
Prix la pièce
43,76 €
(TVA exclue)
52,95 €
(TVA incluse)
Unité | Prix par unité |
1 - 1 | 43,76 € |
2 - 4 | 42,57 € |
5 - 9 | 41,46 € |
10 - 24 | 40,39 € |
25 + | 39,38 € |
- N° de stock RS:
- 196-1834
- Référence fabricant:
- STEVAL-ISA063V2
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The STEVAL-ISA063V2 demonstration board implements a typical buck-boost DC-DC converter based on STMicroelectronics STBB1-APUR high efficiency single inductor dual mode buck-boost DC-DC converter. The device is fixed frequency and capable of providing output voltages ranging from 1.2 V to 5.5 V and input voltages from 2.0 V to 5.5 V.
The STBB1-APUR can operate with input voltages higher than, equal to, or lower than the output voltage, rendering the product suitable for single lithium-ion (Li-Ion), multicell alkaline or NiMH applications where the output voltage is within the battery voltage range.
The integrated low-RDSonN-channel and P-channel MOSFET switches contribute to its high efficiency.
The STBB1-APUR can operate with input voltages higher than, equal to, or lower than the output voltage, rendering the product suitable for single lithium-ion (Li-Ion), multicell alkaline or NiMH applications where the output voltage is within the battery voltage range.
The integrated low-RDSonN-channel and P-channel MOSFET switches contribute to its high efficiency.
Buck-boost DC-DC converter
Operating input voltage range: 2.0 V to 5.5 V
2% DC feedback voltage tolerance
Synchronous rectification
Shutdown function
1.5 MHz switching frequency
Power save mode at light load
Typical efficiency: > 94%
1 A output current capability
Shutdown current: < 1 μA
Operating input voltage range: 2.0 V to 5.5 V
2% DC feedback voltage tolerance
Synchronous rectification
Shutdown function
1.5 MHz switching frequency
Power save mode at light load
Typical efficiency: > 94%
1 A output current capability
Shutdown current: < 1 μA
Spécifications
Attribut | Valeur |
---|---|
For Use With | MOSFET Switches |
Kit Classification | Evaluation Board |
Featured Device | STBB1-APUR |
Kit Name | Demonstration Board |