STMicroelectronics Evaluation Board DC-DC Converter for LNBH29 for Power LNB Inside Dish Antennas Which Receive
- N° de stock RS:
- 196-1736
- Référence fabricant:
- STEVAL-CBL015V1
- Fabricant:
- STMicroelectronics
Produit discontinué
- N° de stock RS:
- 196-1736
- Référence fabricant:
- STEVAL-CBL015V1
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
This product evaluation board implements a DC-DC converter based on the LNBH29 device used to power LNB inside dish antennas which receive satellite TV signals. The LNBH29 is an integrated solution for supplying/interfacing satellite LNB modules, offering a complete solution for single-tuner satellite receivers and good performance at low cost using few external components. The LNBH29 evaluation board includes an I2C bus interface and the internal 22 kHz tone generator (factory trimmed) is controlled by the DSQIN pin (TTL compatible), permitting immediate DiSEqC™ data encoding. A fully integrated step-up DC-DC converter allows operation with a single input voltage supply source ranging from 8 V to 17.5 V.
Spécifications
Attribut | Valeur |
---|---|
Power Management Function | DC-DC Converter |
For Use With | Power LNB Inside Dish Antennas Which Receive Satellite TV Signals |
Kit Classification | Evaluation Board |
Featured Device | LNBH29 |
Kit Name | Evaluation Board |
- N° de stock RS:
- 196-1736
- Référence fabricant:
- STEVAL-CBL015V1
- Fabricant:
- STMicroelectronics