- N° de stock RS:
- 182-5657
- Référence fabricant:
- M-1305 2K
- Fabricant:
- Copal Electronics
Produit discontinué
- N° de stock RS:
- 182-5657
- Référence fabricant:
- M-1305 2K
- Fabricant:
- Copal Electronics
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Line up includes products ranging from 3 to 10 turns
Cost effective in house comparison
Dial can be attached (M-22 series only)
Cost effective in house comparison
Dial can be attached (M-22 series only)
Spécifications
Attribut | Valeur |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 2kΩ |
Number of Gangs | 1 |
Number of Turns | 5 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Wirewound |
Termination Style | Solder |
Shaft Length | 10mm |
Shaft Diameter | 3 mm |
Tolerance | ±5% |
Series | M |