- N° de stock RS:
- 733-5338
- Référence fabricant:
- METEOR EC
- Fabricant:
- Soler&Palau
Produit discontinué
- N° de stock RS:
- 733-5338
- Référence fabricant:
- METEOR EC
- Fabricant:
- Soler&Palau
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- ES
Détails du produit
Box Fans
Meteor EN (733-5334) has three ventilation speeds and a programmable timer (up to 2 hours), a rotating grid and a non-rotating rear protective grid
Meteor EC (733-5338) has three ventilation speeds and one 2000 Watt heating position, a rotating grid and a non-rotating rear protective grid
230V 50Hz and supplied with a European mains plug
Meteor EC (733-5338) has three ventilation speeds and one 2000 Watt heating position, a rotating grid and a non-rotating rear protective grid
230V 50Hz and supplied with a European mains plug
Supplied with
European mains plug
Spécifications
Attribut | Valeur |
---|---|
Fan Type | Wall |
Number of Speeds | 4 |
Plug Type | Type C - European Plug |
Supply Voltage | 230 V |
- N° de stock RS:
- 733-5338
- Référence fabricant:
- METEOR EC
- Fabricant:
- Soler&Palau