- N° de stock RS:
- 870-4570
- Référence fabricant:
- LDBCC3100GC5N0
- Fabricant:
- KEMET
Produit discontinué
- N° de stock RS:
- 870-4570
- Référence fabricant:
- LDBCC3100GC5N0
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
KEMET LDB Series
KEMET LDB series surface mount metallized film capacitor are surface mounting polyphenylene sulphide capacitors. The LDB Series is designed for high stability, accuracy and high temperature applications such as timing, filtering and memory capacitor.
High operating temperature range
Metallized film
RoHS Complaint and lead-free terminations
Metallized film
RoHS Complaint and lead-free terminations
SMT 125°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | LDB |
Length | 4.7mm |
Depth | 3.3mm |
Height | 2mm |
Dimensions | 4.7 x 3.3 x 2mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Package/Case | 1812 (4532M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |