- N° de stock RS:
- 807-3655
- Référence fabricant:
- ECH-U1223JC9
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 807-3655
- Référence fabricant:
- ECH-U1223JC9
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
ECHU(C) Series
Polyphenylene Sulphide (PPS film) capacitors
Low ESR
Suitable for flow and reflow soldering
Ideal for time constant, filtering, oscillators and resonant circuits
Low ESR
Suitable for flow and reflow soldering
Ideal for time constant, filtering, oscillators and resonant circuits
SMT 125°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 22nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(C) |
Length | 4.8mm |
Depth | 3.3mm |
Height | 2.4mm |
Dimensions | 4.8 x 3.3 x 2.4mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +105°C |
Package/Case | 2416 (6041M) |
Minimum Operating Temperature | -55°C |