- N° de stock RS:
- 483-3898
- Référence fabricant:
- B32562J6474K000
- Fabricant:
- EPCOS
95 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
0,188 €
(TVA exclue)
0,227 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 + | 0,188 € | 0,94 € |
*prix conseillé |
- N° de stock RS:
- 483-3898
- Référence fabricant:
- B32562J6474K000
- Fabricant:
- EPCOS
Documentation technique
Législations et de normes
Détails du produit
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 470nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32562 |
Lead Pitch | 15mm |
Length | 16.5mm |
Depth | 7.3mm |
Height | 9.3mm |
Dimensions | 7.3 x 9.3 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |