- N° de stock RS:
- 171-0720
- Référence fabricant:
- MKS2C021001A00KSSD
- Fabricant:
- WIMA
En cours d'approvisionnement - expédition le 24/09/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en sachet de 5000)
0,168 €
(TVA exclue)
0,203 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
5000 + | 0,168 € | 840,00 € |
*prix conseillé |
- N° de stock RS:
- 171-0720
- Référence fabricant:
- MKS2C021001A00KSSD
- Fabricant:
- WIMA
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 10nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
- N° de stock RS:
- 171-0720
- Référence fabricant:
- MKS2C021001A00KSSD
- Fabricant:
- WIMA