Better World

Norgren Pneumatic Solenoid Valve - Air ISO Star Series

Bulk discount available

Subtotal (1 unit)*

218,93 €

(exc. VAT)

264,91 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 09 février 2026
  • Plus 2 unité(s) expédiée(s) à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 - 4218,93 €
5 +214,56 €

*price indicative

Better World

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.

RS Stock No.:
220-4170
Mfr. Part No.:
SXP0575-170-00
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Marque

Norgren

Actuation Type

Air

Manufacturer Series

ISO Star

Mounting Style

Sub Base

Body Material

Aluminium

Maximum Flow Rate

4400L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Temperature

+80°C

Better World Product

Yes

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-15°C

Better World Claim

Extended product life

RoHS Status: Exempt

COO (Country of Origin):
CZ

Norgren ISO Star Series Pneumatic Solenoid Valves, Sub Base Mounting Style - SXP0575-170-00


This versatile pneumatic solenoid valve is the ideal solution for various industrial applications. With a focus on high-traffic performance and reliability, this valve offers precision control in challenging environments.

Features & Benefits


• Allows for easy installation and maintenance, increasing efficiency on the assembly line
• Designed with top-of-the-line technology to offer unparalleled performance and longevity
• High-traffic solenoid valve ensures consistent operation even in demanding industrial settings
• Optimal performance provides precise control over air flow, enhancing productivity
• Durable construction built to withstand harsh working conditions, ensuring long-term reliability.

Applications


• For use in automated manufacturing processes
• Ideal for controlling air flow in industrial machinery
• Used with pneumatic systems to regulate pressure
• Suitable for various applications in electronics and mechanical industries

Can it withstand extreme temperatures?


It is designed to operate efficiently in a wide range of temperatures, making it suitable for diverse industrial environments.

Will it require frequent maintenance?


With its durable construction, this solenoid valve is built for long-lasting performance, reducing the need for frequent maintenance.

Is it suitable for high-traffic industrial settings?


This valve is specifically designed for high-traffic environments, offering reliable performance even under heavy usage.

Can it be integrated into existing systems easily?


It features a sub base mounting style, ensuring easy integration into existing pneumatic systems for seamless operation.

Does it come with a warranty?


The manufacturer offers a warranty on this product, providing peace of mind regarding its performance and quality.

Related links