Norgren Double Acting Cylinder - KM/8025/M/10 25 mm Bore, 10 mm KM/8000/M Series, Double Acting Acting
- N° de stock RS:
- 271-2679
- Référence fabricant:
- KM/8025/M/10
- Fabricant:
- Norgren
Sous-total (1 unité)*
344,33 €
(TVA exclue)
416,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s)
- Plus 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 344,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-2679
- Référence fabricant:
- KM/8025/M/10
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Series | KM/8000/M | |
| Product Type | Double Acting Cylinder | |
| Model Number | KM/8025/M/10 | |
| Bore Size | 25mm | |
| Action Type | Double Acting | |
| Mount Type | Nose | |
| Cushioning Type | Buffer | |
| Body Material | Stainless Steel | |
| Stroke Length | 10mm | |
| Length | 135mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M10 | |
| Rod Type | Double | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 6432 | |
| Width | 135mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Series KM/8000/M | ||
Product Type Double Acting Cylinder | ||
Model Number KM/8025/M/10 | ||
Bore Size 25mm | ||
Action Type Double Acting | ||
Mount Type Nose | ||
Cushioning Type Buffer | ||
Body Material Stainless Steel | ||
Stroke Length 10mm | ||
Length 135mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M10 | ||
Rod Type Double | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 6432 | ||
Width 135mm | ||
Non conforme
- Pays d'origine :
- CZ
IMI Norgren Double-Acting Cylinder, G1/8 Port Thread, 1 to 10 Bar Operating Pressure Range - KM/8000/M Series - KM/8025/M/10
Get your workpieces moving in the right direction with this double-acting cylinder from IMI Norgren. As it has an open port at each end, its piston extends and retracts using air, so you get precise stroke control. By delivering forces up to 294N at 6 bar of pressure, this unit carries heavy loads through the system without breaking a sweat. Finding compatible air supply connectors is no issue, thanks to its industry-standard G1/8-thread port. Don't worry about wear and tear, as buffer cushioning is on hand to minimise impact forces and cut the risk of damage.
Features & Benefits
• Short stroke length of 10mm for precise positioning
• Stainless steel casing resists corrosion, staying strong in damp environments
• Narrow bore diameter of 25mm, so it slots easily into busy setups
• Works with clean and lubricated compressed air for wide compatibility
• Airtight NBR seals guard against pressure loss and keep contaminants out
Applications
• Material handling
• Industrial automation
• Metalworking facilities
Can I track the position of the piston?
Yes. This unit's magnetic rod works with a proximity switch (218-0620), making it easy to track its position from your control device.
Liens connexes
- Norgren Double Acting Cylinder - KM/8025/M/50 25 mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - KM/8025/M/60 25 mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - KM/8025/M/25 25 mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - KM/8025/M/100 KM/8000/M Series
- Norgren Pneumatic Cylinder - KM/8025/M/80 KM/8000/M Series
- Norgren Double Acting Cylinder - KM/8012/M/50 12 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - KM/8020/M/50 20 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - KM/8012/M/25 12 mm Bore Double Acting Acting