Better World

Norgren Compact Air Cylinder - PRA/882080/MIB/M3/160 80 mm Bore, 160 mm PRA/882000/M Series, Double Acting Acting

Sous-total (1 unité)*

937,71 €

(TVA exclue)

1 134,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +937,71 €

*Prix donné à titre indicatif

Better World

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.

N° de stock RS:
643-197
Référence fabricant:
PRA/882080/MIB/M3/160
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Product Type

Compact Air Cylinder

Series

PRA/882000/M

Model Number

PRA/882080/MIB/M3/160

Action Type

Double Acting

Bore Size

80 mm

Cushioning Type

Adjustable

Body Material

Anodised Aluminium

Stroke Length

160mm

Maximum Operating Pressure

8 bar

Piston Rod Thread Standard

M

Minimum Operating Temperature

-2°C

Maximum Piston Speed

0.7m/s

Piston Rod Thread Size

1/4 in G

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 15552, ISO 8573-1:2001, RoHS

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

Pays d'origine :
DE
The Norgren IVAC clean line cylinder is a magnetic piston, double acting unit with an integrated flow regulator for speed control and a complete functional design featuring an LED display. It has integrated reed or solid state switches, a central polarity-safe electrical connector, and a protection class of IP67, making it suitable for the food and beverage sector. The cylinder and mountings conform to ISO 15552 standards, with length, mounting pitch, and thread dimensions matching ISO 15552, though some outside dimensions differ. It operates with compressed air, filtered and lubricated or non-lubricated, with particle size class 7 and oil class 4 as per ISO 8573-1 (2001). The air supply must be dry enough to prevent condensate, with a pressure dew point at least 15° below the application and working conditions.

Profile barrel is anodized aluminum

End covers is pressure die cast anodized aluminum

Piston rod is stainless steel

Piston rod seals is PUR

O-rings is NBR

Piston seals is PUR

Energy efficient

Liens connexes