Norgren Pneufit C Series
- N° de stock RS:
- 220-3506
- Référence fabricant:
- C006A1006
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 sachet de 10 unités)*
50,64 €
(TVA exclue)
61,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Informations sur le stock actuellement non accessibles
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 50,64 € | 5,064 € |
| 5 - 9 | 49,64 € | 4,964 € |
| 10 + | 48,60 € | 4,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3506
- Référence fabricant:
- C006A1006
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Manufacturer Series | Pneufit C | |
| Chemical Resistant | No | |
| Body Material | PBT | |
| Food Grade | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Manufacturer Series Pneufit C | ||
Chemical Resistant No | ||
Body Material PBT | ||
Food Grade No | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Liens connexes
- Norgren PNEUFIT 10 Series, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series, Push In 10 mm to Push In 6 mm
- Norgren Pneufit C 3 Outlet Manifold Push In 6 mm Push In 10 mm
- Norgren Pneufit C Series, Push In 6 mm to Push In 6 mm
- Norgren Pneufit S Series, Push In 6 mm to Push In 6 mm
- Norgren Pneufit S Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series, Push In 6 mm