Norgren 16 Series, 16062, Male, 1/8 in, G

Offre groupée disponible

Sous-total (1 sachet de 5 unités)*

18,66 €

(TVA exclue)

22,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles
Sachet(s)
Le Sachet
Prix par unité*
1 - 418,66 €3,732 €
5 - 918,28 €3,656 €
10 +17,92 €3,584 €

*Prix donné à titre indicatif

N° de stock RS:
220-3362
Référence fabricant:
160620018
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Connector A

G 1/8 Female

Connector B

G 1/8 Female

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

16

Number of Inlet Ports

1

Model Number p

16062

Number of Outlet Ports

2

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

18 Bar

Minimum Operating Temperature

-20°C

Body Material

Nickel Plated Brass

Statut RoHS : Exempté

Pays d'origine :
IT

IMI Norgren Pneumatic Fitting, Tee Adaptor Type, -18°C to +70°C Operating Temperature - 16 Series - 160620018


When you need to create a three-way junction in your pneumatic network, reach for this tee-shaped pneumatic fitting from IMI Norgren. It lets you safely link three bits of 6mm tubing or hosing into a single pressurised line with three distinct routes, so it's a practical pick when you're creating a complex compressed air system. You can expect a long service life, as it's made of robust brass, while its nickel-plating makes it resistant to corrosion for safety in hygiene-sensitive applications. This also means you can trust the fitting in industrial setups where substantial pressures and high temperatures need to be taken into account.

Features & Benefits


• Suitable for hydraulic applications when used with appropriate sealing materials

• Broad operating pressure range between 0.9 and 18 bar, so it's versatile

• Needs no more than a regulation size 12 spanner to get a tight fit

Applications


• Chemical processing

• Oil and gas industries

• Textile production

What's the benefit of this component's G1/8 thread?


This fitting's industry-standard ISO G1/8 thread makes it easy to find compatible tubing and connectors to create tight, leak-free joins.

Liens connexes