Norgren 16 Series Female Threaded
- N° de stock RS:
- 220-3335
- Référence fabricant:
- 160223828
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 sachet de 5 unités)*
14,46 €
(TVA exclue)
17,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 26 janvier 2026
- Plus 24 unité(s) expédiée(s) à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 14,46 € | 2,892 € |
| 5 - 9 | 14,17 € | 2,834 € |
| 10 + | 13,88 € | 2,776 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3335
- Référence fabricant:
- 160223828
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 3/8 in G | |
| Connection Type A | Female | |
| Connection Type B | Threaded | |
| Connection Size B | 1/4 in G | |
| Series | 16 | |
| Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Fitting | ||
Connection Size A 3/8 in G | ||
Connection Type A Female | ||
Connection Type B Threaded | ||
Connection Size B 1/4 in G | ||
Series 16 | ||
Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
IMI Norgren Pneumatic Fitting, Nickel Plated Finish, 18 Bar Maximum Operating Pressure - 16 Series - 160223828
To make a hard-wearing pneumatic connection you can rely on, team up with this sleeve adaptor from IMI Norgren. It creates a solid seal between two components with standardised G3/8 and G1/4 threads. The nickel-plated brass material offers a high level of resistance to corrosion, so you can depend on this sturdy piece of kit for years of top-notch performance. As it's compatible with operating pressures between -0.9 bar and +18 bar, this unit is fit for purpose even in the most demanding systems.
Features & Benefits
• Handles challenging temperatures between -18°C to +70°C
• Compact 23mm length means it fits comfortably even when space is limited
• Threaded connector makes installation a breeze – simply tighten in place with a 22mm wrench and you're good to go
Applications
• Food and beverage processing
• Mechanical engineering
• Chemical production
What media is compatible with this product?
For maximum flexibility, you can use this adaptable little component with both compressed air and fluid. It can also handle sealing materials and vacuum applications.
Liens connexes
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Tee Threaded Adaptor Threaded Connection Style, 16062
- Norgren 16 Series Sleeve Adaptor Threaded Connection Style, 16022
- Norgren 36 Series Elbow Threaded Adaptor to G 1/4 Female, Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Straight Threaded Adaptor Threaded Connection Style
- Norgren 16 Series Sleeve Adaptor Threaded Connection Style, 16022