Norgren Pneufit C Series
- N° de stock RS:
- 218-0218
- Référence fabricant:
- C00201210
- Fabricant:
- Norgren
Sous-total (1 sachet de 10 unités)*
33,17 €
(TVA exclue)
40,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 26 janvier 2026
- Plus 22 unité(s) expédiée(s) à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 33,17 € | 3,317 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 218-0218
- Référence fabricant:
- C00201210
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Fitting | |
| Series | Pneufit C | |
| Tube Connection Type | Push-in | |
| Material | Polybutylene | |
| Tube Connection Size | 12.10 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Fitting | ||
Series Pneufit C | ||
Tube Connection Type Push-in | ||
Material Polybutylene | ||
Tube Connection Size 12.10 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
IMI Norgren Pneumatic Fitting, 44mm Length, Straight Body Orientation - Pneufit C Series - C00201210
Missing a link in your compressed air system? Pick up this pneumatic fitting from IMI Norgren to achieve a better-connected infrastructure. It's a versatile option, thanks to a broad operating pressure range from -0.9 to 10 bar. As it's made from PBT, you can depend on it to resist common industrial chemicals, oils and fluids, to deliver effective long-term performance. Nickel-plated brass threading cuts out the risk of corrosion contaminating your supply. This component's push-in ends mean installation takes just two ticks and there's no need for specialist tools.
Features & Benefits
• Releasable stainless steel grab ring adds grip and makes removal easy
• NBR seals prevent leaks and maintain working pressure
• Silicone-free seals for a more environmentally-friendly choice
Applications
• Mining and minerals processing
• Cooling lines
• Medical and pharmaceutical industries
Can I use this device in harsh industrial conditions?
Yes. This item operates in a temperature range of 0°C to +60°C, so it's suitable for use in difficult industrial settings.
What size are this unit's connectors?
Connector A is 12mm and connector B is 10mm in size. These industry-standard measurements boost compatibility with your pneumatic system.
Liens connexes
- Norgren Pneufit C Series Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style,
- Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Norgren PNEUFIT Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection