- N° de stock RS:
- 218-0003
- Référence fabricant:
- 100290600
- Fabricant:
- IMI Norgren
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 218-0003
- Référence fabricant:
- 100290600
- Fabricant:
- IMI Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CZ
Détails du produit
IMI Norgren Pneumatic Fitting, Push-In Connection, Nickel-Plated Brass Body - PNEUFIT 10 Series - 100290600
Use this pneumatic fitting from IMI Norgren to connect hoses in demanding compressed air applications. Its robust nickel-plated brass body resists corrosion to ensure an extended service life in moist conditions. Thanks to an in-built retaining collet, the adaptor holds a pipe firmly in place to create an air-tight join. This helps to make your system dependable and reduces maintenance needs. The collet also makes removing your hose easy – simply press down on its release button and pull the pipe out. With a wide operating pressure range between -0.9 and 18 bar, you can rely on this fitting's sound operation in both vacuums and high-pressure circuits.
Features & Benefits
Wide operating temperature range between -20°C and +80°C, for safe use in extreme settings
Suitable for use with both PA and PUR hoses for versatility
Internal hexagon for easy driving of an Allen key
Push-in fitting for simple and fast in-field assembly
Suitable for use with both PA and PUR hoses for versatility
Internal hexagon for easy driving of an Allen key
Push-in fitting for simple and fast in-field assembly
Applications
Engineering
Food manufacturing
Mining and minerals processing
Robotics systems
Food manufacturing
Mining and minerals processing
Robotics systems
How heavy is this pneumatic fitting?
This fitting has a light weight of just 28g, so it puts minimal strain on your air hoses.
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | PNEUFIT 10 |
Body Material | Nickel Plated Brass |
Mounting Hole Diameter | 6 |