Norgren Pneufit C Series Union Tee, Push In 10 mm to Push In 10 mm, Threaded Connection Style, Pneufit

Offre groupée disponible

Sous-total (1 sachet de 10 unités)*

47,40 €

(TVA exclue)

57,35 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 11 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 9 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 - 447,40 €4,74 €
5 - 946,07 €4,607 €
10 +44,83 €4,483 €

*Prix donné à titre indicatif

N° de stock RS:
212-9126
Référence fabricant:
C00201000
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Union Tee

Connection Style

Threaded

Manufacturer Series

Pneufit C

Number of Inlet Ports

1

Model Number p

Pneufit

Number of Outlet Ports

1

Body Material

Plastic

Mounting Hole Diameter

4.3mm

Angle

Straight

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Statut RoHS : Exempté

Pays d'origine :
KR

IMI Norgren Pneumatic Fitting, -0.9 to 10 Bar Operating Pressure, PBT Construction - PNEUFIT C Series - C00201000


Working with compressed air lines? Join them in seconds with this pneumatic fitting from IMI Norgren. On each end, it has a 10mm connector with an internal grab ring and collet – just push your tubing in to achieve a secure connection. It's a quick and simple job, with no tools required. As this mechanism holds tubes firmly without causing damage, it's a safe bet for use with softer PA or PUR types of 85 or 95 durometer thickness. A stem seal and U-packing inside the fitting help prevent your medium from leaking. This gives you system stability across an operating pressure range of -0.9 to 10 bar.

Features & Benefits


• Silicone-free, for a healthy working environment
• Also suitable for vacuum applications up to 750mm of Hg
• Suits an ambient and media temperature between 0°C and +60°C for reliable use in harsh environments

Applications


• Agricultural equipment
• Construction industry
• Chemical processing
• Textile manufacture

How durable is this fitting?


This fitting has a robust body constructed from impact-resistant PBT which, combined with the nickel-plated brass used for the metal elements, assures you of its long lifetime. It's also resistant to corrosion and contamination for additional peace of mind.

Liens connexes