- N° de stock RS:
- 176-2197
- Fabricant:
- RS PRO
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix L'unité (en paquet de 10)
26,496 €
(TVA exclue)
32,06 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 + | 26,496 € | 264,96 € |
*prix conseillé |
- N° de stock RS:
- 176-2197
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Spécifications
Attribut | Valeur |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/2in |