Norgren Pneufit Acetal (POM) Series, D20290600 Threaded
- N° de stock RS:
- 613-653
- Référence fabricant:
- D20290600
- Fabricant:
- Norgren
Sous-total (1 sachet de 5 unités)*
133,79 €
(TVA exclue)
161,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 133,79 € | 26,758 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 613-653
- Référence fabricant:
- D20290600
- Fabricant:
- Norgren
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Norgren | |
| Product Type | Pneumatic Straight Tube-to-Tube Fitting | |
| Sub Type | Push-in fitting | |
| Connection Size A | 3/8 in | |
| Connection Size B | 3/8 in | |
| Connection Type B | Threaded | |
| Series | Pneufit Acetal (POM) | |
| Minimum Operating Temperature | 0°C | |
| Material | Collet: Polyoxymethylene, Sealing: Ethylene Propylene Diene Monomer, Steel Use Stainless, Body and Cover: Polyoxymethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS ISO 14743, NSF 61, FDA, NSF 51, MOCA, EC 1935/2004 | |
| Maximum Operating Pressure | 16 bar | |
| Food Grade | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Straight Tube-to-Tube Fitting | ||
Sub Type Push-in fitting | ||
Connection Size A 3/8 in | ||
Connection Size B 3/8 in | ||
Connection Type B Threaded | ||
Series Pneufit Acetal (POM) | ||
Minimum Operating Temperature 0°C | ||
Material Collet: Polyoxymethylene, Sealing: Ethylene Propylene Diene Monomer, Steel Use Stainless, Body and Cover: Polyoxymethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS ISO 14743, NSF 61, FDA, NSF 51, MOCA, EC 1935/2004 | ||
Maximum Operating Pressure 16 bar | ||
Food Grade Yes | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The Norgren Pneufit D Acetal bulkhead union designed for 3/8 inch tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Liens connexes
- Norgren Pneufit Acetal (POM) Series, D20230506 Threaded
- Norgren Pneufit Acetal (POM) Series, D20400700 Threaded
- Norgren Pneufit Acetal (POM) Series, D20430600 Threaded
- Norgren Pneufit Acetal (POM) Series, D20200500HS Threaded
- Norgren Pneufit Acetal (POM) Series, D00601200 Threaded
- Norgren Pneufit Acetal (POM) Series, D00431200 Threaded
- Norgren Pneufit Acetal (POM) Series, D00290604 Threaded
- Norgren Pneufit Acetal (POM) Series, D006A1210 Threaded
