Norgren Pneufit Acetal (POM) Series, D20400500 Push-in
- N° de stock RS:
- 613-646
- Référence fabricant:
- D20400500
- Fabricant:
- Norgren
Sous-total (1 sachet de 10 unités)*
300,60 €
(TVA exclue)
363,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 300,60 € | 30,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 613-646
- Référence fabricant:
- D20400500
- Fabricant:
- Norgren
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Norgren | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in fitting | |
| Connection Size A | 5/16 in | |
| Connection Type B | Push-in | |
| Connection Size B | 5/16 in | |
| Series | Pneufit Acetal (POM) | |
| Material | Ethylene Propylene Diene Monomer, Polyurethane, Linear Low Density Polyethylene, POM, Polyethylene, Stainless Steel, Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | MOCA, EC 1935/2004, FDA, BS ISO 14743, NSF 51, ICIM, NSF 61 | |
| Maximum Operating Pressure | 16 bar | |
| Food Grade | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in fitting | ||
Connection Size A 5/16 in | ||
Connection Type B Push-in | ||
Connection Size B 5/16 in | ||
Series Pneufit Acetal (POM) | ||
Material Ethylene Propylene Diene Monomer, Polyurethane, Linear Low Density Polyethylene, POM, Polyethylene, Stainless Steel, Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals MOCA, EC 1935/2004, FDA, BS ISO 14743, NSF 51, ICIM, NSF 61 | ||
Maximum Operating Pressure 16 bar | ||
Food Grade Yes | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The Norgren Pneufit D Acetal union elbow designed for 5/16 inch tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Liens connexes
- Norgren Pneufit Acetal (POM) Series, D00201008 Push-in
- Norgren Pneufit Acetal (POM) Series, D20390606 Push-in
- Norgren Pneufit Acetal (POM) Series, D00401208 Push-in
- Norgren Pneufit Acetal (POM) Series, D00040600 Push-in
- Norgren Pneufit Acetal (POM) Series, D00390604 Push-in
- Norgren Pneufit Acetal (POM) Series, D20400600 Push-in
- Norgren Pneufit Acetal (POM) Series, D00230408 Push-in
- Norgren Pneufit Acetal (POM) Series, D00430400 Push-in
