Norgren Pneufit Acetal (POM) Series, D004A1006 Push-in
- N° de stock RS:
- 613-576
- Référence fabricant:
- D004A1006
- Fabricant:
- Norgren
Sous-total (1 sachet de 10 unités)*
91,44 €
(TVA exclue)
110,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 91,44 € | 9,144 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 613-576
- Référence fabricant:
- D004A1006
- Fabricant:
- Norgren
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Norgren | |
| Product Type | Pneumatic Straight Tube-to-Tube Fitting | |
| Sub Type | Push-in fitting | |
| Connection Size A | 10 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 6 mm | |
| Series | Pneufit Acetal (POM) | |
| Material | Linear Low Density Polyethylene, Polyamide, Polyurethane, POM, Ethylene Propylene Diene Monomer, Stainless Steel, Polyethylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | FDA, MOCA, NSF 61, BS ISO 14743, NSF 51, EC 1935/2004 | |
| Food Grade | Yes | |
| Finish | Black | |
| Maximum Operating Pressure | 16 bar | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Straight Tube-to-Tube Fitting | ||
Sub Type Push-in fitting | ||
Connection Size A 10 mm | ||
Connection Type B Push-in | ||
Connection Size B 6 mm | ||
Series Pneufit Acetal (POM) | ||
Material Linear Low Density Polyethylene, Polyamide, Polyurethane, POM, Ethylene Propylene Diene Monomer, Stainless Steel, Polyethylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals FDA, MOCA, NSF 61, BS ISO 14743, NSF 51, EC 1935/2004 | ||
Food Grade Yes | ||
Finish Black | ||
Maximum Operating Pressure 16 bar | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The Norgren Pneufit D Acetal stem barb elbow designed for 10mm tubing. Made from durable acetal material, it ensures reliable performance in compressed air and liquid applications. With a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Liens connexes
- Norgren Pneufit Acetal (POM) Series, D20400500 Push-in
- Norgren Pneufit Acetal (POM) Series, D20290400 Push-in
- Norgren Pneufit Acetal (POM) Series, D00230810 Push-in
- Norgren Pneufit Acetal (POM) Series, D20200500 Push-in
- Norgren Pneufit Acetal (POM) Series, D20400600 Push-in
- Norgren Pneufit Acetal (POM) Series, D20290700 Push-in
- Norgren Pneufit Acetal (POM) Series, D000A1000 Push-in
- Norgren Pneufit Acetal (POM) Series, D00230610 Push-in
