Norgren Pneufit Acetal (POM) Push-in Fittings Series, D242D052Y, Female, 7/16-20 UNF, ISO R, NPT, ISO G, UNF
- N° de stock RS:
- 613-504
- Référence fabricant:
- D242D052Y
- Fabricant:
- Norgren
Sous-total (1 sachet de 10 unités)*
215,46 €
(TVA exclue)
260,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 215,46 € | 21,546 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 613-504
- Référence fabricant:
- D242D052Y
- Fabricant:
- Norgren
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Norgren | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 7/16-20 UNF | |
| Connection Thread Standard | ISO R, NPT, ISO G, UNF | |
| Connection Gender | Female | |
| Series | Pneufit Acetal (POM) Push-in Fittings | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 12 mm | |
| Material | Sealing: Ethylene Propylene Diene Monomer, Body and Cover: Polyoxymethylene, Collet: Polyoxymethylene, Steel Use Stainless | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NSF 61, MOCA, FDA, EC 1935/2004, NSF 51, BS ISO 14743 | |
| Food Grade | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 7/16-20 UNF | ||
Connection Thread Standard ISO R, NPT, ISO G, UNF | ||
Connection Gender Female | ||
Series Pneufit Acetal (POM) Push-in Fittings | ||
Tube Connection Type Push-in | ||
Tube Connection Size 12 mm | ||
Material Sealing: Ethylene Propylene Diene Monomer, Body and Cover: Polyoxymethylene, Collet: Polyoxymethylene, Steel Use Stainless | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NSF 61, MOCA, FDA, EC 1935/2004, NSF 51, BS ISO 14743 | ||
Food Grade Yes | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The Norgren Pneufit D Acetal straight female adaptor designed for 5/16 inch tubing with a 7/16-20 UNF thread. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Liens connexes
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO G NPT, UNF
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO R NPT, UNF
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO R ISO G, NPT
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO G ISO R, NPT
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 1/2 in ISO R ISO G
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 1/4 in NPT ISO R
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 3/8 in ISO G NPT
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 1/4 in ISO G NPT
