Norgren Pneufit Acetal (POM) Push-in Fittings Series, D02251238, 3/8 in, UNF, ISO G, NPT, ISO R

Sous-total (1 sachet de 5 unités)*

89,59 €

(TVA exclue)

108,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +89,59 €17,918 €

*Prix donné à titre indicatif

N° de stock RS:
613-437
Référence fabricant:
D02251238
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Product Type

Pneumatic Fitting

Connection Thread Size

3/8 in

Connection Thread Standard

UNF, ISO G, NPT, ISO R

Series

Pneufit Acetal (POM) Push-in Fittings

Tube Connection Size

12 mm

Tube Connection Type

Push-in

Material

Body and Cover: Polyoxymethylene, Collet: Polyoxymethylene, Steel Use Stainless, Sealing: Ethylene Propylene Diene Monomer

Maximum Operating Temperature

60°C

Standards/Approvals

Certified to NSF 51, Regulation (EC) 1935/2004, 61, FDA, BS ISO 14743

Finish

Black

Food Grade

Yes

Statut RoHS : Exempté

Pays d'origine :
KR
The Norgren Pneufit D Acetal straight adapter designed for 12mm tubing with a G3/8 thread. Made from durable acetal material, it ensures reliable performance in compressed air and liquid applications. With a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.

Quick one touch connection and disconnection without need of tools

Conforms to BS ISO 14743

Food grade EPDM sealing

FDA approved material ensuring safety

Compliant with Food Contact Materials

Liens connexes